Filter Your Search
1 - 10 of 18 results
|
EPX740LC68-15
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 18 ns | 52 | 52 | 40 | 10 | 40 | OT PLD | COMMERCIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 40 I/O | 4 LABS; 40 MACROCELLS CONFIGURABLE I/O OPERATION (3.3V OR 5V) | 50 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 220 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | 5.08 mm | ALTERA CORP | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.39.00.01 | |||||
|
EPX740LC68-10
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 52 | 52 | 40 | 10 | 40 | OT PLD | COMMERCIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 40 I/O | 4 LABS; 40 MACROCELLS CONFIGURABLE I/O OPERATION (3.3V OR 5V) | 71.4 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 220 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | 5.08 mm | ALTERA CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.39.00.01 | |||||
|
EPX740LC44-15
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 18 ns | 32 | 32 | 40 | 30 | OT PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 30 I/O | 4 LABS; 40 MACROCELLS CONFIGURABLE I/O OPERATION (3.3V OR 5V) | 50 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 220 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ALTERA CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 | |||||||
|
EPX740LC68-10Z
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 52 | 52 | 40 | 10 | 40 | OT PLD | COMMERCIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 40 I/O | 4 LABS; 40 MACROCELLS CONFIGURABLE I/O OPERATION (3.3V OR 5V) | 71.4 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 220 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | 5.08 mm | ALTERA CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.39.00.01 | ||||||
|
EPX740LI68-12
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 52 | 52 | 40 | 10 | 40 | OT PLD | INDUSTRIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 40 I/O | 4 LABS; 40 MACROCELLS CONFIGURABLE I/O OPERATION (3.3V OR 5V) | 58.8 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | 5.08 mm | ALTERA CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.39.00.01 | ||||
|
EPX740LC44-10Z
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 32 | 32 | 40 | 30 | OT PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 30 I/O | 4 LABS; 40 MACROCELLS CONFIGURABLE I/O OPERATION (3.3V OR 5V) | 71.4 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 220 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ALTERA CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 | |||||||
|
EPX740LI44-12
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 32 | 32 | 40 | 30 | OT PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 30 I/O | 4 LABS; 40 MACROCELLS CONFIGURABLE I/O OPERATION (3.3V OR 5V) | 58.8 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ALTERA CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 | ||||||
|
EPX740LC44-10
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 32 | 32 | 40 | 30 | OT PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 30 I/O | 4 LABS; 40 MACROCELLS CONFIGURABLE I/O OPERATION (3.3V OR 5V) | 71.4 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 220 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ALTERA CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | |||||||
|
EPX740LC68-12
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 52 | 52 | 40 | 10 | 40 | OT PLD | COMMERCIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 40 I/O | 4 LABS; 40 MACROCELLS CONFIGURABLE I/O OPERATION (3.3V OR 5V) | 58.8 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 220 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | 5.08 mm | ALTERA CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.39.00.01 | ||||||
|
EPX740LC44-10Z
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 12 ns | 30 | OT PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 30 I/O | 4 LABS; 40 MACROCELLS CONFIGURABLE I/O OPERATION (3.3V OR 5V) | 71.4 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 220 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 44 | unknown |