Filter Your Search
1 - 1 of 1 results
|
EPSA23BBJP-14.8456MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 14.8456 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | TAPE AND REEL | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock |