Filter Your Search
1 - 3 of 3 results
|
EPSA23BBJE-110.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 110 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | BULK | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | compliant | Clock | |||
|
EPSA23BBJE-110.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | CMOS | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | 163 | Clock | |||||||||||||||||||||||
|
EPSA23BBJE-110.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 110 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | TAPE AND REEL | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock |