Filter Your Search
1 - 1 of 1 results
|
EPSA22BBJP-18.4875MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 18.4875 MHz | 50 % | 15 pF | 2.5 V | CMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock |