Filter Your Search
1 - 10 of 13 results
|
EPS464LC44-25
Altera Corporation
|
Check for Price | Obsolete | 5 V | 25 ns | 32 | OT PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | 64 MACROCELLS; SHARED INPUT/CLOCK; SHARED PRODUCT TERMS | 50 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ALTERA CORP | LCC | QCCJ, | 44 | unknown | 8542.39.00.01 | |||||||||
|
EPS464JC-25
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 32 | UV PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS;... more | 50 MHz | MACROCELL | 5.25 V | 4.75 V | S-CQCC-J44 | Not Qualified | e0 | 70 °C | 220 | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.51 mm | 16.51 mm | 4.826 mm | ALTERA CORP | LCC | WQCCJ, | 44 | unknown | 8542.39.00.01 | ||||
|
EPS464JC44-20
Altera Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 32 | UV PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | 64 MACROCELLS; SHARED INPUT/CLOCK; SHARED PRODUCT TERMS | 66.7 MHz | MACROCELL | 5.25 V | 4.75 V | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | YES | J BEND | 1.27 mm | QUAD | 16.51 mm | 16.51 mm | 4.57 mm | ALTERA CORP | LCC | WQCCJ, | 44 | unknown | 8542.39.00.01 | |||||||||
|
EPS464LC44-20
Altera Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 32 | OT PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | 64 MACROCELLS; SHARED INPUT/CLOCK; SHARED PRODUCT TERMS | 66.7 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ALTERA CORP | LCC | QCCJ, | 44 | unknown | 8542.39.00.01 | |||||||||
|
EPS464QC-20
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 20 ns | 32 | OT PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS;... more | 66.7 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | COMMERCIAL | e0 | 3 | 70 °C | 220 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.23 mm | ROCHESTER ELECTRONICS INC | QFP | QFP, | 44 | unknown | ||||
|
EPS464JC-20
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 32 | UV PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS;... more | 66.7 MHz | MACROCELL | 5.25 V | 4.75 V | S-CQCC-J44 | Not Qualified | e0 | 70 °C | 220 | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.51 mm | 16.51 mm | 4.826 mm | ALTERA CORP | LCC | WQCCJ, | 44 | unknown | 8542.39.00.01 | ||||
|
EPS464LC-25
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 32 | OT PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS;... more | 50 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 220 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ALTERA CORP | LCC | QCCJ, | 44 | unknown | 8542.39.00.01 | ||||
|
EPS464LC-20
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 32 | OT PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS;... more | 66.7 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 220 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ALTERA CORP | LCC | QCCJ, | 44 | unknown | 8542.39.00.01 | ||||
|
EPS464QC44-20
Altera Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 32 | OT PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | 64 MACROCELLS; SHARED INPUT/CLOCK; SHARED PRODUCT TERMS | 66.7 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.45 mm | ALTERA CORP | QFP | QFP, | 44 | unknown | 8542.39.00.01 | |||||||
|
EPS464QC-20
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 32 | OT PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS;... more | 66.7 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 220 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.23 mm | ALTERA CORP | QFP | PLASTIC, QFP-44 | 44 | unknown | 8542.39.00.01 |