Filter Your Search
1 - 3 of 3 results
|
EPS13D2C1HP-14.318MTR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 14.318 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2.7 ns | NO | 2.7 ns | 3.6 V | 3 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | ||||
|
EPS13D2C1HP-14.318M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 14.318 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | EPS13D2 | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 2.7 ns | NO | 2.7 ns | 3.6 V | 3 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | ||||
|
EPS13D2C1HP-14.318M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | unknown | Clock |