Filter Your Search
1 - 1 of 1 results
|
EPP-400-18
Mean Well
|
$59.7230 | Yes | Active | 115 V | 18 V | 264 V | 80 V | 17.1 V | 18.9 V | 13.9 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 93 % | 1 | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | 0.06363 Vrms | HYBRID | OTHER | 250.5 W | R-XXMA-X15 | CB, CE, EAC, CCC, IEC, EN, TUV, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | XMA, | compliant | EAR99 | Mean Well |