Filter Your Search
1 - 5 of 5 results
|
EPP-200-27
Mean Well
|
$13.1563 | Yes | Active | 115 V | 27 V | 264 V | 80 V | 25.6 V | 28.4 V | 5.3 A | 1 | NO | YES | ALSO OPERATES IN 113-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 94 % | 0.5 % | 1 % | 1 | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.05302 Vrms | HYBRID | OTHER | 143.1 W | R-XXMA-X | CB, CE, EAC, IEC, TUV | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | EAR99 | Mean Well | |||
|
EPP-200-15
Mean Well
|
$42.0602 | Yes | Active | 115 V | 15 V | 264 V | 80 V | 14.3 V | 15.8 V | 9.4 A | 1 | NO | YES | ALSO OPERATES IN 113-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 93 % | 0.5 % | 1 % | 1 | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.03535 Vrms | HYBRID | OTHER | 141 W | R-XXMA-X | CB, CE, EAC, IEC, TUV | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | EAR99 | Mean Well | |||
|
EPP-200-24
Mean Well
|
$42.9616 | Yes | Active | 115 V | 24 V | 264 V | 80 V | 22.8 V | 25.2 V | 5.9 A | 1 | NO | YES | ALSO OPERATES IN 113-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 94 % | 0.5 % | 1 % | 1 | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.05302 Vrms | HYBRID | OTHER | 141.6 W | R-XXMA-X | CB, CE, EAC, IEC, TUV | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | EAR99 | Mean Well | |||
|
EPP-200-12
Mean Well
|
$45.1487 | Yes | Active | 115 V | 12 V | 264 V | 80 V | 11.4 V | 12.6 V | 11.7 A | 1 | NO | YES | ALSO OPERATES IN 113-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 93 % | 0.5 % | 1 % | 1 | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.03535 Vrms | HYBRID | OTHER | 140.4 W | R-XXMA-X10 | CB, CE, EAC, IEC, TUV | 50 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE-10 | compliant | EAR99 | Mean Well | ||
|
EPP-200-48
Mean Well
|
$45.3418 | Yes | Active | 115 V | 48 V | 264 V | 80 V | 45.6 V | 50.4 V | 3 A | 1 | NO | YES | ALSO OPERATES IN 113-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 94 % | 0.5 % | 1 % | 1 | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.0707 Vrms | HYBRID | OTHER | 144 W | R-XXMA-X | CB, CE, EAC, IEC, TUV | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | EAR99 | Mean Well |