Filter Your Search
1 - 8 of 8 results
|
EPM9480ARI208-15C
Altera Corporation
|
Check for Price | Obsolete | 5 V | 16.4 ns | 4 | 142 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 142 I/O | 480 MACROCELLS | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | e3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | HFQFP, | 208 | unknown | 8542.39.00.01 | ||
|
EPM9480ARI240-15C
Altera Corporation
|
Check for Price | Obsolete | 5 V | 16.4 ns | 4 | 171 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 171 I/O | 480 MACROCELLS | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G240 | Not Qualified | e3 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | QFP | HFQFP, | 240 | unknown | 8542.39.00.01 | ||
|
EPM9480ARC240-10C
Altera Corporation
|
Check for Price | Obsolete | 5 V | 11.2 ns | 4 | 171 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 171 I/O | 480 MACROCELLS | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e3 | 70 °C | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | QFP | HFQFP, | 240 | unknown | 8542.39.00.01 | |||
|
EPM9480ARC208-15C
Altera Corporation
|
Check for Price | Obsolete | 5 V | 16.4 ns | 4 | 142 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 142 I/O | 480 MACROCELLS | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e3 | 70 °C | 208 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | HFQFP, | 208 | unknown | 8542.39.00.01 | |||
|
EPM9480ARC240-15C
Altera Corporation
|
Check for Price | Obsolete | 5 V | 16.4 ns | 4 | 171 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 171 I/O | 480 MACROCELLS | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e3 | 70 °C | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | QFP | HFQFP, | 240 | unknown | 8542.39.00.01 | |||
|
EPM9480ARI208-10C
Altera Corporation
|
Check for Price | Obsolete | 5 V | 11.2 ns | 4 | 142 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 142 I/O | 480 MACROCELLS | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | e3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | HFQFP, | 208 | unknown | 8542.39.00.01 | ||
|
EPM9480ARC208-10C
Altera Corporation
|
Check for Price | Obsolete | 5 V | 11.2 ns | 4 | 142 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 142 I/O | 480 MACROCELLS | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e3 | 70 °C | 208 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | HFQFP, | 208 | unknown | 8542.39.00.01 | |||
|
EPM9480ARI240-10C
Altera Corporation
|
Check for Price | Obsolete | 5 V | 11.2 ns | 4 | 171 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 171 I/O | 480 MACROCELLS | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G240 | Not Qualified | e3 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | QFP | HFQFP, | 240 | unknown | 8542.39.00.01 |