Filter Your Search
1 - 1 of 1 results
![]() |
EPM7256EQC160-12PC
Altera Corporation
|
Check for Price | Obsolete | 5 V | 12 ns | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 128 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 90.9 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | QFP, | 160 | unknown | 8542.39.00.01 |