Filter Your Search
1 - 2 of 2 results
|
EPM7256AFI100-12
Intel Corporation
|
Check for Price | No | Obsolete | 12 ns | 84 | 84 | 256 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 84 I/O | YES | 71.42 MHz | YES | YES | 3.6 V | 3 V | S-PBGA-B100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | BGA | BGA100,10X10,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 11 mm | 11 mm | INTEL CORP | compliant | 8542.39.00.01 | |||
|
EPM7256AFI100-12
Altera Corporation
|
Check for Price | No | Transferred | 12 ns | 256 | EE PLD | INDUSTRIAL | SQUARE | CMOS | YES | YES | YES | S-PBGA-B100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 100 | PLASTIC/EPOXY | BGA | BGA100,10X10,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | ALTERA CORP | compliant | 8542.39.00.01 |