Filter Your Search
1 - 2 of 2 results
|
EPM7256AETC144-10N
Altera Corporation
|
$69.2071 | Yes | Yes | Transferred | 3.3 V | 10 ns | 256 | 120 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 120 I/O | YES | 95.2 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | TQFP-144 | 144 | unknown | 8542.39.00.01 | Intel | ||
|
EPM7256AETC144-10N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 10 ns | 256 | 120 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 120 I/O | YES | 95.2 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | INTEL CORP | TQFP-144 | compliant | 8542.39.00.01 | Intel |