Filter Your Search
1 - 2 of 2 results
|
EPM7256AEFC256-5N
Altera Corporation
|
$180.5965 | Yes | Yes | Transferred | 3.3 V | 5.5 ns | 256 | 164 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 164 I/O | YES | 172.4 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | ALTERA CORP | BGA | FINE LINE, BGA-256 | 256 | unknown | 8542.39.00.01 | ||
|
EPM7256AEFC256-5N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 5.5 ns | 256 | 164 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 164 I/O | YES | 172.4 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | INTEL CORP | FINE LINE, BGA-256 | compliant | 8542.39.00.01 |