Filter Your Search
1 - 4 of 4 results
|
EPM7160SQC160-15C
Altera Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 100 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 100 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 76.9 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | QFP, | 160 | unknown | 8542.39.00.01 | ||||||||
|
EPM7160SQC160-15N
Altera Corporation
|
Check for Price | Yes | Transferred | 15 ns | 160 | EE PLD | COMMERCIAL | SQUARE | CMOS | YES | YES | YES | S-PQFP-G160 | Not Qualified | e3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 635 µm | QUAD | ALTERA CORP | compliant | 8542.39.00.01 | |||||||||||||||||
|
EPM7160SQC160-15N
Intel Corporation
|
Check for Price | Yes | Active | 15 ns | 160 | EE PLD | COMMERCIAL | SQUARE | CMOS | YES | YES | YES | S-PQFP-G160 | Not Qualified | e3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 635 µm | QUAD | INTEL CORP | compliant | 8542.39.00.01 | |||||||||||||||||
|
EPM7160SQC160-15
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 160 | 100 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 100 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 76.9 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 220 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | QFP, QFP160,1.2SQ | 160 | compliant | 8542.39.00.01 |