Filter Your Search
1 - 1 of 1 results
|
EPM7160LI84-20
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 160 | 60 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 60 I/O | 160 MACROCELLS; SHARED INPUT/CLOCK | 62.5 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ALTERA CORP | LCC | QCCJ, LDCC84,1.2SQ | 84 | unknown | 8542.39.00.01 |