Filter Your Search
1 - 6 of 6 results
|
EPM7128SQC160-7
Altera Corporation
|
$77.0500 | No | No | Transferred | 5 V | 7.5 ns | 128 | 100 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 100 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 166.7 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | PLASTIC, QFP-160 | 160 | unknown | 8542.39.00.01 | Intel | ||
|
EPM7128SQC160-7F
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 128 | 100 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 100 I/O | YES | 166.7 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 220 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | PLASTIC, QFP-160 | 160 | compliant | 8542.39.00.01 | Intel | ||||
|
EPM7128SQC160-7
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 128 | 100 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 100 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 166.7 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | INTEL CORP | PLASTIC, QFP-160 | compliant | 8542.39.00.01 | Intel | |||||
|
EPM7128SQC160-7C
Altera Corporation
|
Check for Price | Obsolete | 5 V | 7.5 ns | 96 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 96 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | QFP, | 160 | unknown | 8542.39.00.01 | |||||||||||
|
EPM7128SQC160-7N
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 7.5 ns | 128 | 100 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 100 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 166.7 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e3 | 3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | INTEL CORP | QFP, QFP160,1.2SQ | compliant | 8542.39.00.01 | Intel | |||||||
|
EPM7128SQC160-7N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 7.5 ns | 128 | 100 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 100 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 166.7 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e3 | 3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | QFP, QFP160,1.2SQ | 160 | compliant | 8542.39.00.01 | Intel |