Parametric results for: EPM7128SQC100-10FN under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: epm7128sqc10010fn
Select parts from the table below to compare.
Compare
Compare
EPM7128SQC100-10FN
Altera Corporation
Check for Price Yes Yes Transferred 5 V 10 ns 84 EE PLD COMMERCIAL RECTANGULAR CMOS 0 DEDICATED INPUTS, 84 I/O 125 MHz MACROCELL 5.25 V 4.75 V R-PQFP-G100 Not Qualified e3 3 70 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES MATTE TIN GULL WING 650 µm QUAD 14 mm 20 mm 3.65 mm ALTERA CORP QFP QFP, 100 compliant 8542.39.00.01
EPM7128SQC100-10FN
Intel Corporation
Check for Price Yes Obsolete 5 V 10 ns 84 EE PLD COMMERCIAL RECTANGULAR CMOS 0 DEDICATED INPUTS, 84 I/O 125 MHz MACROCELL 5.25 V 4.75 V R-PQFP-G100 Not Qualified e3 3 70 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES MATTE TIN GULL WING 650 µm QUAD 14 mm 20 mm 3.65 mm INTEL CORP QFP, compliant 8542.39.00.01 Intel