Filter Your Search
1 - 10 of 104 results
|
EPM7128ELC84-20
Altera Corporation
|
$44.0128 | No | No | Transferred | 5 V | 20 ns | 128 | 68 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | 128 MACROCELLS; CONFIGURABLE I/O OPERATI... more | 83.3 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 2 | 70 °C | 220 | 20 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ALTERA CORP | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 | Intel | |||
|
EPM7128ELI84-20
Altera Corporation
|
$63.7101 | No | No | Transferred | 5 V | 20 ns | 128 | 68 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | 128 MACROCELLS; CONFIGURABLE I/O OPERATI... more | 83.3 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 220 | 20 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ALTERA CORP | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 | |||
|
EPM7128EQC160-20
Altera Corporation
|
$75.7758 | No | No | Transferred | 5 V | 20 ns | 128 | 100 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 100 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 83.3 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | QFP, QFP160,1.2SQ | 160 | compliant | 8542.39.00.01 | ||||
|
EPM7128ELC84-10
Altera Corporation
|
$77.0224 | No | No | Transferred | 5 V | 10 ns | 128 | 68 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | 128 MACROCELLS; CONFIGURABLE I/O OPERATI... more | 125 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 2 | 70 °C | 220 | 20 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ALTERA CORP | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 | Intel | |||
|
EPM7128EQC100-12
Altera Corporation
|
$93.1362 | No | No | Transferred | 5 V | 12 ns | 128 | 84 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 84 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 220 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | ALTERA CORP | QFP | PLASTIC, QFP-100 | 100 | compliant | 8542.39.00.01 | |||||
|
EPM7128EQC160-10
Altera Corporation
|
$138.9223 | No | No | Transferred | 5 V | 10 ns | 128 | 100 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 100 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 220 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | PLASTIC, QFP-160 | 160 | compliant | 8542.39.00.01 | |||||
|
EPM7128ETC100-15
Intel Corporation
|
Check for Price | No | Obsolete | 15 ns | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | NO | NO | NO | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | INTEL CORP | QFP, TQFP100,.63SQ | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
EPM7128ETC100-6
Intel Corporation
|
Check for Price | No | Obsolete | 6 ns | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | NO | NO | NO | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | INTEL CORP | QFP, TQFP100,.63SQ | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
EPM7128EQC160-15
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 128 | 100 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 100 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 100 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | INTEL CORP | PLASTIC, QFP-160 | compliant | 8542.39.00.01 | |||||||||
|
EPM7128ELC84-10P
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 128 | 68 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | 128 MACROCELLS | 125 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | INTEL CORP | QCCJ, LDCC84,1.2SQ | compliant | 8542.39.00.01 |