Parametric results for: EPM7128*%20KIT under Programmable Logic Devices

Filter Your Search

1 - 10 of 720 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: epm7128
Select parts from the table below to compare.
Compare
Compare
EPM7128AETC100-10N
Altera Corporation
$6.3086 Yes Yes Transferred 3.3 V 10 ns 128 84 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 84 I/O YES 98 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G100 Not Qualified e3 3 70 °C 260 30 100 PLASTIC/EPOXY LFQFP TQFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.27 mm ALTERA CORP QFP TQFP-100 100 unknown 8542.39.00.01 Intel
EPM7128STC100-10N
Altera Corporation
$6.8181 Yes Yes Transferred 5 V 10 ns 128 84 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 84 I/O CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 125 MHz YES YES MACROCELL 5.25 V 4.75 V S-PQFP-G100 Not Qualified e3 3 70 °C 260 40 100 PLASTIC/EPOXY LFQFP TQFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 14 mm 14 mm 1.27 mm ALTERA CORP QFP TQFP-100 100 compliant 8542.39.00.01 Intel
EPM7128AETC100-7
Altera Corporation
$8.3282 No No Transferred 3.3 V 7.5 ns 84 84 128 84 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 84 I/O PLA-TYPE 129.9 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G100 Not Qualified e0 3 70 °C 235 20 100 PLASTIC/EPOXY LFQFP TQFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm 1.27 mm ALTERA CORP QFP TQFP-100 100 not_compliant 8542.39.00.01 Intel
EPM7128SQC100-10
Altera Corporation
$9.6250 No No Transferred 5 V 10 ns 128 84 EE PLD COMMERCIAL RECTANGULAR CMOS 0 DEDICATED INPUTS, 84 I/O CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 125 MHz YES YES MACROCELL 5.25 V 4.75 V R-PQFP-G100 Not Qualified e0 3 70 °C 220 20 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES TIN LEAD GULL WING 650 µm QUAD 14 mm 20 mm 3.65 mm ALTERA CORP QFP PLASTIC, QFP-100 100 not_compliant 8542.39.00.01
EPM7128AETI100-7N
Altera Corporation
$11.4514 Yes Yes Transferred 3.3 V 7.5 ns 84 84 128 84 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 84 I/O PLA-TYPE 129.9 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP TQFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 14 mm 14 mm 1.27 mm ALTERA CORP QFP TQFP-100 100 unknown 8542.39.00.01 Intel
EPM7128SQC100-10N
Altera Corporation
$12.9744 Yes Yes Transferred 5 V 10 ns 128 84 EE PLD COMMERCIAL RECTANGULAR CMOS 0 DEDICATED INPUTS, 84 I/O CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 125 MHz YES YES MACROCELL 5.25 V 4.75 V R-PQFP-G100 Not Qualified e3 3 70 °C 245 40 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES Matte Tin (Sn) GULL WING 650 µm QUAD 14 mm 20 mm 3.65 mm ALTERA CORP QFP PLASTIC, QFP-100 100 compliant 8542.39.00.01 Intel
EPM7128ATC144-10
Altera Corporation
$13.8048 No No Obsolete 3.3 V 10 ns 128 100 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 100 I/O 128 MACROCELLS; 8 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3 87 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G144 Not Qualified e0 3 70 °C 220 144 PLASTIC/EPOXY LFQFP QFP144,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm ALTERA CORP QFP TQFP-144 144 compliant 8542.39.00.01
EPM7128SQI100-10N
Altera Corporation
$17.9949 Yes Yes Transferred 5 V 10 ns 128 84 EE PLD INDUSTRIAL RECTANGULAR CMOS 0 DEDICATED INPUTS, 84 I/O CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 125 MHz YES YES MACROCELL 5.5 V 4.5 V R-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 245 30 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES Matte Tin (Sn) GULL WING 650 µm QUAD 14 mm 20 mm 3.65 mm ALTERA CORP QFP PLASTIC, QFP-100 100 compliant 8542.39.00.01 Intel
EPM7128SQC100-7N
Intel Corporation
$18.1521 Yes Obsolete 5 V 7.5 ns 128 84 EE PLD COMMERCIAL RECTANGULAR CMOS 0 DEDICATED INPUTS, 84 I/O CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 166.7 MHz YES YES MACROCELL 5.25 V 4.75 V R-PQFP-G100 Not Qualified e3 3 70 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES MATTE TIN GULL WING 650 µm QUAD 14 mm 20 mm 3.65 mm INTEL CORP QFP, QFP100,.7X.9 compliant 8542.39.00.01 Intel
EPM7128STC100-15
Altera Corporation
$19.2500 No No Transferred 5 V 15 ns 128 84 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 84 I/O CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 100 MHz YES YES MACROCELL 5.25 V 4.75 V S-PQFP-G100 Not Qualified e0 3 70 °C 235 20 100 PLASTIC/EPOXY LFQFP TQFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm 1.27 mm ALTERA CORP QFP TQFP-100 100 not_compliant 8542.39.00.01 Intel