Parametric results for: EPM7096JC84 under Programmable Logic Devices

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: epm7096jc84
Select parts from the table below to compare.
Compare
Compare
EPM7096JC84-3
Altera Corporation
Check for Price No Obsolete 5 V 20 ns 96 64 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 64 I/O NO NO NO MACROCELL 5.25 V 4.75 V S-PQCC-J84 Not Qualified e0 70 °C 220 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 5.08 mm ALTERA CORP LCC QCCJ, LDCC84,1.2SQ 84 compliant 8542.39.00.01
EPM7096JC84-2
Altera Corporation
Check for Price No Obsolete 5 V 15 ns 96 64 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 64 I/O NO NO NO MACROCELL 5.25 V 4.75 V S-PQCC-J84 Not Qualified e0 70 °C 220 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 5.08 mm ALTERA CORP LCC QCCJ, LDCC84,1.2SQ 84 compliant 8542.39.00.01
EPM7096JC84
Altera Corporation
Check for Price No Obsolete 5 V 25 ns 96 64 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 64 I/O NO NO NO MACROCELL 5.25 V 4.75 V S-PQCC-J84 Not Qualified e0 70 °C 220 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 5.08 mm ALTERA CORP LCC QCCJ, LDCC84,1.2SQ 84 compliant 8542.39.00.01