Parametric results for: EPM7064STI100-7N under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: epm7064sti1007n
Select parts from the table below to compare.
Compare
Select Parts Part Number
EPM7064STI100-7N
Altera Corporation
EPM7064STI100-7N
Intel Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Propagation Delay Number of Macro Cells Number of I/O Lines Programmable Logic Type
Temperature Grade
Package Shape
Technology Organization Additional Feature
Clock Frequency-Max
In-System Programmable
JTAG BST
Output Function
Supply Voltage-Max
Supply Voltage-Min
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
Samacsys Manufacturer
Yes Yes Transferred 5 V 7.5 ns 64 68 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 68 I/O 64 MACROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 166.7 MHz YES NO MACROCELL 5.5 V 4.5 V S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP TQFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.27 mm ALTERA CORP QFP TQFP-100 100 compliant 8542.39.00.01
Yes Obsolete 5 V 7.5 ns 64 68 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 68 I/O 64 MACROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 166.7 MHz YES NO MACROCELL 5.5 V 4.5 V S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP TQFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.27 mm INTEL CORP TQFP-100 compliant 8542.39.00.01 Intel
Compare
EPM7064STI100-7N
Altera Corporation
$24.5387 Yes Yes Transferred 5 V 7.5 ns 64 68 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 68 I/O 64 MACROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 166.7 MHz YES NO MACROCELL 5.5 V 4.5 V S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP TQFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.27 mm ALTERA CORP QFP TQFP-100 100 compliant 8542.39.00.01
EPM7064STI100-7N
Intel Corporation
Check for Price Yes Obsolete 5 V 7.5 ns 64 68 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 68 I/O 64 MACROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 166.7 MHz YES NO MACROCELL 5.5 V 4.5 V S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP TQFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.27 mm INTEL CORP TQFP-100 compliant 8542.39.00.01 Intel