Parametric results for: EPM7064LC84-15 under Programmable Logic Devices

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: epm7064lc8415
Select parts from the table below to compare.
Compare
Compare
EPM7064LC84-15
Altera Corporation
$29.5320 No No Transferred 5 V 15 ns 64 68 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 68 I/O CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 100 MHz NO NO MACROCELL 5.25 V 4.75 V S-PQCC-J84 Not Qualified e0 2 70 °C 220 20 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 5.08 mm ALTERA CORP LCC PLASTIC, LCC-84 84 unknown 8542.39.00.01
EPM7064LC84-15H
Altera Corporation
Check for Price Obsolete 5 V 15 ns 68 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 68 I/O 100 MHz MACROCELL 5.25 V 4.75 V S-PQCC-J84 Not Qualified 70 °C 84 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 5.08 mm ALTERA CORP LCC QCCJ, 84 unknown 8542.39.00.01
EPM7064LC84-15
Intel Corporation
Check for Price No Obsolete 5 V 15 ns 64 68 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 68 I/O CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 100 MHz NO NO MACROCELL 5.25 V 4.75 V S-PQCC-J84 Not Qualified e0 3 70 °C 220 30 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 5.08 mm INTEL CORP PLASTIC, LCC-84 compliant 8542.39.00.01 Intel