Filter Your Search
1 - 2 of 2 results
|
EPM7032QC44-10
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 32 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | LABS INTERCONNECTED BY PIA; 2 LABS; 32 M... more | 125 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 220 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.45 mm | ALTERA CORP | QFP | PLASTIC, QFP-44 | 44 | compliant | 8542.39.00.01 | ||
|
EPM7032QC44-10H
Altera Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | 125 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.45 mm | ALTERA CORP | QFP | QFP, | 44 | unknown | 8542.39.00.01 |