Filter Your Search
1 - 3 of 3 results
|
EPM7032LI44-15
Altera Corporation
|
$6.4469 | No | No | Obsolete | 5 V | 15 ns | 32 | 36 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | LABS INTERCONNECTED BY PIA; 2 LABS; 32 M... more | 100 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ALTERA CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 | ||
|
EPM7032LI44-15H
Altera Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 36 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | 100 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ALTERA CORP | LCC | QCCJ, | 44 | unknown | 8542.39.00.01 | ||||||||||||
|
EPM7032LI44-15T
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | NO | 76.9 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ALTERA CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 |