Filter Your Search
1 - 4 of 4 results
|
EPM7032BTC44-3N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 3.5 ns | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | 303 MHz | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G44 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN (472) OVER COPPER | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | ROCHESTER ELECTRONICS INC | QFP | LQFP, | 44 | unknown | EE PLD | |||||||||
|
EPM7032BTC44-3
Altera Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 3.5 ns | 32 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 303 MHz | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 220 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-44 | 44 | compliant | 8542.39.00.01 | Intel | ||||
|
EPM7032BTC44-3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 3.5 ns | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | 303 MHz | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G44 | COMMERCIAL | e0 | 3 | 70 °C | 235 | 30 | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | ROCHESTER ELECTRONICS INC | QFP | LQFP, | 44 | unknown | EE PLD | |||||||||
|
EPM7032BTC44-3N
Altera Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 3.5 ns | 32 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 303 MHz | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | ALTERA CORP | QFP | LEAD FDREE, TQFP-44 | 44 | compliant | 8542.39.00.01 | Intel |