Filter Your Search
1 - 2 of 2 results
|
EPM570GF100C5N
Intel Corporation
|
Check for Price | Yes | Active | 1.8 V | 8.7 ns | 76 | 76 | 440 | 76 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 76 I/O | IT CAN ALSO OPERATE AT 3.3V | 175.4 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 11 mm | 11 mm | 1.7 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | ||||||
|
EPM570GF100C5N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 8.7 ns | 440 | 76 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 76 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 11 mm | 11 mm | 1.7 mm | ALTERA CORP | unknown | 8542.39.00.01 | Intel | BGA | 11 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-100 | 100 |