Filter Your Search
1 - 6 of 6 results
|
EPM5128LI68-1
Altera Corporation
|
Check for Price | Obsolete | 5 V | 40 ns | 7 | 52 | OT PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | 128 MACROCELLS; 8 LABS | 62.5 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | 5.08 mm | ALTERA CORP | LCC | QCCJ, | 68 | unknown | 8542.39.00.01 | ||||||||||
|
EPM5128LI-2
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 45 ns | 7 | 128 | 52 | OT PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 40 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | ALTERA CORP | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.39.00.01 | |||||
|
EPM5128LI
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 55 ns | 7 | 128 | 52 | OT PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 40 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | 5.08 mm | ALTERA CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.39.00.01 | ||
|
EPM5128LI68
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 55 ns | 7 | 128 | 52 | OT PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | 128 MACROCELLS; SHARED INPUT/CLOCK; SHARED PRODUCT TERMS | 33.3 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | 5.08 mm | ALTERA CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.39.00.01 | |||
|
EPM5128LI68-2
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | 7 | 128 | 52 | OT PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | NO | 40 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | 5.08 mm | ALTERA CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.39.00.01 | |||
|
EPM5128LI-1
Altera Corporation
|
Check for Price | Obsolete | 5 V | 40 ns | 7 | 52 | OT PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | 62.5 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | 5.08 mm | ALTERA CORP | LCC | QCCJ, | 68 | unknown | 8542.39.00.01 |