Parametric results for: EPM5032JC-1 under Programmable Logic Devices

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: epm5032jc1
Select parts from the table below to compare.
Compare
Compare
EPM5032JC-15
Altera Corporation
Check for Price No No Obsolete 5 V 15 ns 24 16 7 16 UV PLD COMMERCIAL SQUARE CMOS 7 DEDICATED INPUTS, 16 I/O MACROCELLS INTERCONNECTED BY PIA; 1 LAB;... more PAL-TYPE 76.9 MHz 320 MACROCELL 5.25 V 4.75 V S-CQCC-J28 Not Qualified e0 70 °C 220 28 CERAMIC, METAL-SEALED COFIRED WQCCJ LDCC28,.5SQ SQUARE CHIP CARRIER, WINDOW YES TIN LEAD J BEND 1.27 mm QUAD 11.43 mm 11.43 mm 4.57 mm ALTERA CORP QLCC WINDOWED, CERAMIC, LCC-28 28 unknown 8542.39.00.01
EPM5032JC-17
Altera Corporation
Check for Price No Obsolete 5 V 17 ns 24 16 7 16 UV PLD COMMERCIAL SQUARE CMOS 7 DEDICATED INPUTS, 16 I/O MACROCELLS INTERCONNECTED BY PIA; 1 LAB;... more PAL-TYPE 71.4 MHz 320 MACROCELL 5.25 V 4.75 V S-CQCC-J28 Not Qualified e0 70 °C 220 28 CERAMIC, METAL-SEALED COFIRED WQCCJ LDCC28,.5SQ SQUARE CHIP CARRIER, WINDOW YES TIN LEAD J BEND 1.27 mm QUAD 11.43 mm 11.43 mm 4.57 mm ALTERA CORP QLCC WQCCJ, LDCC28,.5SQ 28 unknown 8542.39.00.01
EPM5032JC-1
Altera Corporation
Check for Price No Obsolete 5 V 15 ns 24 16 COMMERCIAL SQUARE CMOS PAL-TYPE 83.3 MHz 320 S-XQCC-J28 Not Qualified e0 70 °C 220 28 CERAMIC QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD ALTERA CORP QCCJ, LDCC28,.5SQ unknown 8542.39.00.01