Filter Your Search
1 - 4 of 4 results
|
EPM3512AFI256-10N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 10 ns | 512 | 208 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 208 I/O | YES | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 3.5 mm | INTEL CORP | BGA, BGA256,16X16,40 | compliant | 3A991.D | 8542.39.00.01 | Intel | |||||||
|
EPM3512AFI256-10
Intel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | 512 | 208 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 208 I/O | YES | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 3.5 mm | INTEL CORP | FINE LINE, BGA-256 | compliant | 3A991.D | 8542.39.00.01 | Intel | |||||||
![]() |
EPM3512AFI256-10
Altera Corporation
|
Check for Price | No | No | Transferred | 3.3 V | 10 ns | 512 | 208 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 208 I/O | YES | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 20 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 3.5 mm | ALTERA CORP | FINE LINE, BGA-256 | not_compliant | 3A991.D | 8542.39.00.01 | Intel | BGA | 256 | ||
![]() |
EPM3512AFI256-10N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 10 ns | 512 | 208 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 208 I/O | YES | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 3.5 mm | ALTERA CORP | FINE LINE, BGA-256 | unknown | 3A991.D | 8542.39.00.01 | Intel | BGA | 256 |