Filter Your Search
1 - 1 of 1 results
|
EPM3128AFC256-5
Altera Corporation
|
Check for Price | No | Obsolete | 3.3 V | 5 ns | 128 | 98 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 98 I/O | YES | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 220 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 3.5 mm | ALTERA CORP | BGA | FINE LINE, BGA-256 | 256 | compliant | 8542.39.00.01 |