Filter Your Search
1 - 3 of 3 results
|
EPM240T100C5N
Intel Corporation
|
$7.5000 | Yes | Active | 2.5 V | 7.5 ns | 80 | 80 | 192 | 80 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | ||||||
|
EPM240T100C5N
Altera Corporation
|
$11.9538 | Yes | Yes | Transferred | 2.5 V | 7.5 ns | 192 | 80 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ALTERA CORP | unknown | 8542.39.00.01 | Intel | QFP | 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | 100 | |||||
|
EPM240T100C5NAH
Intel Corporation
|
Check for Price | Yes | Obsolete | INTEL CORP | compliant | Intel | TQFP-100 |