Parametric results for: EPM240GT100C3 under Programmable Logic Devices

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: epm240gt100c3
Select parts from the table below to compare.
Compare
Compare
EPM240GT100C3N
Altera Corporation
Check for Price Yes Yes Transferred 1.8 V 4.7 ns 192 80 FLASH PLD OTHER SQUARE CMOS 0 DEDICATED INPUTS, 80 I/O IT CAN ALSO OPERATE AT 3.3V YES YES MACROCELL 1.89 V 1.71 V S-PQFP-G100 Not Qualified e3 3 85 °C 260 30 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm ALTERA CORP QFP 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 100 unknown 8542.39.00.01 Intel
EPM240GT100C3N
Intel Corporation
Check for Price Yes Active 1.8 V 4.7 ns 80 80 192 80 FLASH PLD OTHER SQUARE CMOS 0 DEDICATED INPUTS, 80 I/O IT CAN ALSO OPERATE AT 3.3V 166.6 MHz YES YES MACROCELL 1.89 V 1.71 V S-PQFP-G100 Not Qualified e3 3 85 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm INTEL CORP 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 compliant 8542.39.00.01 Intel EAR99
EPM240GT100C3ES
Intel Corporation
Check for Price No Obsolete 1.8 V 4.7 ns 80 80 192 80 FLASH PLD SQUARE 0 DEDICATED INPUTS, 80 I/O MACROCELL 1.89 V 1.71 V S-PQFP-G100 Not Qualified e0 3 85 °C 100 PLASTIC/EPOXY QFP SQUARE FLATPACK YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm INTEL CORP 16 X 16 MM, 1MM PITCH, TQFP-100 compliant 8542.39.00.01
EPM240GT100C3ES
Altera Corporation
Check for Price No No Transferred 1.8 V 80 FLASH PLD SQUARE 0 DEDICATED INPUTS, 80 I/O MACROCELL 1.89 V 1.71 V S-PQFP-G100 Not Qualified e0 3 100 PLASTIC/EPOXY QFP SQUARE FLATPACK YES TIN LEAD GULL WING QUAD ALTERA CORP QFP QFP, 100 compliant 8542.39.00.01
EPM240GT100C3
Altera Corporation
Check for Price No No Transferred 1.8 V 4.7 ns 192 80 FLASH PLD COMMERCIAL EXTENDED SQUARE CMOS 0 DEDICATED INPUTS, 80 I/O YES YES YES MACROCELL 1.89 V 1.71 V S-PQFP-G100 Not Qualified e0 3 85 °C 235 20 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm ALTERA CORP QFP 16 X 16 MM, 0.50 MM PITCH, TQFP-100 100 not_compliant 8542.39.00.01 Intel
EPM240GT100C3
Intel Corporation
Check for Price No Obsolete 1.8 V 4.7 ns 80 80 192 80 FLASH PLD COMMERCIAL EXTENDED SQUARE CMOS 0 DEDICATED INPUTS, 80 I/O YES YES YES MACROCELL 1.89 V 1.71 V S-PQFP-G100 Not Qualified e0 3 85 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm INTEL CORP 16 X 16 MM, 0.50 MM PITCH, TQFP-100 compliant 8542.39.00.01 Intel EAR99