Filter Your Search
1 - 2 of 2 results
|
EPM1270F100C3ES
Intel Corporation
|
Check for Price | No | Active | 2.5 V | 6.2 ns | 980 | FLASH PLD | SQUARE | 0 DEDICATED INPUTS, 0 I/O | IT CAN ALSO OPERATE AT 3.3V | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B100 | Not Qualified | e0 | 85 °C | 100 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | INTEL CORP | 11 X 11 MM, 1 MM PITCH, FBGA-100 | compliant | 8542.39.00.01 | |||||
|
EPM1270F100C3ES
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | FLASH PLD | SQUARE | 0 DEDICATED INPUTS, 0 I/O | IT CAN ALSO OPERATE AT 3.3V | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B100 | Not Qualified | e0 | 100 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | ALTERA CORP | BGA, | compliant | 8542.39.00.01 | BGA | 100 |