Filter Your Search
1 - 9 of 9 results
|
EPL2010-102MLC
Coilcraft Inc
|
$0.8935 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 119 mΩ | 20 % | YES | 1 MHz | 1.36 A | 145 MHz | FERRITE | 0808 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 1.05 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
EPL2010-102MTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 103 mΩ | 20 % | YES | 1 MHz | 145 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
EPL2010-102MSB
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 119 mΩ | 20 % | YES | 1 MHz | 1.36 A | 145 MHz | FERRITE | 0808 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 1.05 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | |||
|
EPL2010-102MTC
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 103 mΩ | 20 % | YES | 1 MHz | 145 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
EPL2010-102MTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 103 mΩ | 20 % | YES | 1 MHz | 145 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
EPL2010-102MSC
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 119 mΩ | 20 % | YES | 1 MHz | 1.36 A | 145 MHz | FERRITE | 0808 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 1.05 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | |||
|
EPL2010-102MSD
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 119 mΩ | 20 % | YES | 1 MHz | 1.36 A | 145 MHz | FERRITE | 0808 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 1.05 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | |||
|
EPL2010-102MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 119 mΩ | 20 % | YES | 1 MHz | 1.36 A | 145 MHz | FERRITE | 0808 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 1.05 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | |||
|
EPL2010-102MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 119 mΩ | 20 % | YES | 1 MHz | 1.36 A | 145 MHz | FERRITE | 0808 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 1.05 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |