Filter Your Search
1 - 1 of 1 results
|
EPH1145TTSL-12.800M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 12.8 MHz | 50 % | 10 TTL | 5 V | TTL | EPH11 | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 6.4mm | ECLIPTEK CORP | 8 Pin DIP | 4 | 8 Pin DIP | compliant | Clock |