Parametric results for: EPG500-1212-CK under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: epg5001212ck
Select parts from the table below to compare.
Compare
Compare
MEPG500-1212-CKF
Bel Fuse
Check for Price Buy Yes Active 115 V 12 V 264 V 90 V 11.64 V 12.36 V 20 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 94 % 0.5 % 0.5 % 1 OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE HYBRID 240 W 2.055 s R-XXMA-X IEC, EN, ES, ANSI, AAMI 70 °C -40 °C IEC/EN 60601-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 90 mm 140 mm 69.8 mm BEL FUSE INC unknown
EPG500-1212-CK
Bel Fuse
Check for Price Buy Yes Active AC-DC POWER FACTOR CORRECTION MODULE BEL FUSE INC unknown
EPG500-1212-CKF
Bel Fuse
Check for Price Buy Yes Active AC-DC POWER FACTOR CORRECTION MODULE BEL FUSE INC unknown
MEPG500-1212-CK
Bel Fuse
Check for Price Buy Yes Active 115 V 12 V 264 V 90 V 11.64 V 12.36 V 20 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 94 % 0.5 % 0.5 % 1 OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE HYBRID 240 W 2.055 s R-XXMA-X IEC, EN, ES, ANSI, AAMI 70 °C -40 °C IEC/EN 60601-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 90 mm 140 mm 53.5 mm BEL FUSE INC unknown