Parametric results for: EPF8820ARC208-4N under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: epf8820arc2084n
Select parts from the table below to compare.
Compare
Compare
EPF8820ARC208-4N
Altera Corporation
Check for Price Yes Yes Obsolete 5 V 4 152 LOADABLE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 152 I/O 672 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V REGISTERED 5.25 V 4.75 V S-PQFP-G208 Not Qualified e3 70 °C 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm ALTERA CORP QFP FQFP, 208 compliant 8542.39.00.01