Filter Your Search
1 - 4 of 4 results
|
EPF8820AQC208-4N
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4 | 152 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 152 I/O | 672 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | FQFP, | compliant | 8542.39.00.01 | ||||||||||||
|
EPF8820AQC208-4
Altera Corporation
|
Check for Price | No | No | Transferred | 5 V | 152 | 148 | 672 | 4 | 152 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 152 I/O | 672 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 357 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | PLASTIC, QFP-208 | unknown | 8542.39.00.01 | QFP | 208 | ||
|
EPF8820AQC208-4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 4 | 152 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 152 I/O | 672 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | FQFP, | compliant | 8542.39.00.01 | QFP | 208 | |||||||||
|
EPF8820AQC208-4
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 152 | 148 | 672 | 4 | 152 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 152 I/O | 672 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 357 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | PLASTIC, QFP-208 | compliant | 8542.39.00.01 |