Filter Your Search
1 - 1 of 1 results
|
EPF8452ALC84-6
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 68 | 64 | 336 | 4 | 64 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 64 I/O | 452 FLIP FLOPS; 336 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION (3.3V OR 5V) | REGISTERED | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 220 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ALTERA CORP | LCC | QCCJ, LDCC84,1.2SQ | 84 | unknown | 8542.39.00.01 |