Filter Your Search
1 - 3 of 3 results
|
EPF8282AVTC100-3N
Altera Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 4 | 78 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 78 I/O | 208 LOGIC ELEMENTS | REGISTERED | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | LFQFP, | 100 | compliant | 8542.39.00.01 | |||||||||||
|
EPF8282AVTC100-3
Altera Corporation
|
Check for Price | No | Obsolete | 3.3 V | 78 | 74 | 208 | 4 | 78 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 78 I/O | 208 LOGIC ELEMENTS | 385 MHz | REGISTERED | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 220 | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | PLASTIC, TQFP-100 | 100 | compliant | 8542.39.00.01 | |||||
|
EPF8282AVTC100-3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 4 | 78 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 78 I/O | 208 LOGIC ELEMENTS | REGISTERED | 3.6 V | 3 V | S-PQFP-G100 | COMMERCIAL | e0 | 3 | 70 °C | 245 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 100 | unknown | Loadable PLD |