Filter Your Search
1 - 4 of 4 results
|
EPF8119SE-RC
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | 10/100 BASE-TX | 1 | 3 ns | e3 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL; TUBE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.86 mm | 12.47 mm | 7.11 mm | PCA ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | |||
|
EPF8119SE-LF
PCA Electronics Inc
|
Check for Price | Active | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | 10/100 BASE-T | 1 | 3 ns | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | Tin (Sn) | 5.08 mm | 12.7 mm | 7.11 mm | PCA ELECTRONICS INC | unknown | EAR99 | ||||||
|
EPF8119SE
PCA Electronics Inc
|
Check for Price | No | No | Active | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | 10/100 BASE-TX | 1 | 3 ns | e0 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL; TUBE | YES | Tin/Lead (Sn/Pb) | 5.86 mm | 12.47 mm | 7.11 mm | PCA ELECTRONICS INC | compliant | EAR99 | ||||
|
EPF8119SER
PCA Electronics Inc
|
Check for Price | Active | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10/100 BASE-TX | 1 | 3 ns | 85 °C | -40 °C | SURFACE MOUNT | YES | 4.83 mm | 12.45 mm | 6.86 mm | PCA ELECTRONICS INC | compliant | EAR99 |