Filter Your Search
1 - 10 of 11 results
|
EPF81188AGC232-A-2
Altera Corporation
|
Check for Price | Obsolete | 3.3 V | 1.7 ns | 4 | 184 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 184 I/O | CAN ALSO OPERATE AT 5V SUPPLY | REGISTERED | 3.6 V | 3 V | S-CPGA-P232 | Not Qualified | 70 °C | 232 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.7 mm | 44.7 mm | 5.207 mm | ALTERA CORP | PGA | PGA, | 232 | unknown | 8542.39.00.01 | ||||||||||||||
|
EPF81188AGC232-3
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 184 | 180 | 1008 | 4 | 184 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 184 I/O | 1008 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 385 MHz | REGISTERED | 5.25 V | 4.75 V | S-CPGA-P232 | Not Qualified | e0 | 1 | 70 °C | 220 | 232 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA232M,17X17 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.7 mm | 44.7 mm | 5.207 mm | ALTERA CORP | PGA | PGA, PGA232M,17X17 | 232 | unknown | 8542.39.00.01 | ||||
|
EPF81188AGC232-5
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 184 | 180 | 1008 | 4 | 180 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 180 I/O | 1188 FLIP FLOPS; 1008 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION (3.3V OR 5V) | REGISTERED | 5.25 V | 4.75 V | S-CPGA-P232 | Not Qualified | e0 | 1 | 70 °C | 220 | 232 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA232,17X17 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.7 mm | 44.7 mm | 5.207 mm | ALTERA CORP | PGA | PGA, PGA232,17X17 | 232 | unknown | 8542.39.00.01 | ||||||
|
EPF81188AGC232-2A
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 4 | 184 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 184 I/O | REGISTERED | 5.25 V | 4.75 V | S-CPGA-P232 | Not Qualified | 1 | 70 °C | 220 | 232 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.7 mm | 5.207 mm | ALTERA CORP | PGA | PGA, | 232 | unknown | 8542.39.00.01 | ||||||||||||||
|
EPF81188AGC232-2H
Altera Corporation
|
Check for Price | Obsolete | 5 V | 4 | 184 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 184 I/O | REGISTERED | 5.25 V | 4.75 V | S-CPGA-P232 | Not Qualified | 70 °C | 232 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.7 mm | 5.207 mm | ALTERA CORP | PGA | PGA, | 232 | unknown | 8542.39.00.01 | |||||||||||||||||
|
EPF81188AGC232-4
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 4 | 184 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 184 I/O | 1008 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | REGISTERED | 5.25 V | 4.75 V | S-CPGA-P232 | COMMERCIAL | e0 | 1 | 70 °C | 220 | 30 | 232 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.7 mm | 44.7 mm | 5.207 mm | ROCHESTER ELECTRONICS LLC | PGA | PGA, | 232 | unknown | |||||||||
|
EPF81188AGC232-A-4
Altera Corporation
|
Check for Price | Obsolete | 3.3 V | 1.9 ns | 4 | 184 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 184 I/O | CAN ALSO OPERATE AT 5V SUPPLY | REGISTERED | 3.6 V | 3 V | S-CPGA-P232 | Not Qualified | 70 °C | 232 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.7 mm | 44.7 mm | 5.207 mm | ALTERA CORP | PGA | PGA, | 232 | unknown | 8542.39.00.01 | ||||||||||||||
|
EPF81188AGC232-A-3
Altera Corporation
|
Check for Price | Obsolete | 3.3 V | 1.8 ns | 4 | 184 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 184 I/O | CAN ALSO OPERATE AT 5V SUPPLY | REGISTERED | 3.6 V | 3 V | S-CPGA-P232 | Not Qualified | 70 °C | 232 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.7 mm | 44.7 mm | 5.207 mm | ALTERA CORP | PGA | PGA, | 232 | unknown | 8542.39.00.01 | ||||||||||||||
|
EPF81188AGC232-6
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 184 | 180 | 1008 | 4 | 180 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 180 I/O | 1188 FLIP FLOPS; 1008 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION (3.3V OR 5V) | REGISTERED | 5.25 V | 4.75 V | S-CPGA-P232 | Not Qualified | e0 | 1 | 70 °C | 220 | 232 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA232,17X17 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.7 mm | 44.7 mm | 5.207 mm | ALTERA CORP | PGA | PGA, PGA232,17X17 | 232 | unknown | 8542.39.00.01 | ||||||
|
EPF81188AGC232-4
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 184 | 180 | 1008 | 4 | 184 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 184 I/O | 1008 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 357 MHz | REGISTERED | 5.25 V | 4.75 V | S-CPGA-P232 | Not Qualified | e0 | 1 | 70 °C | 220 | 232 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA232M,17X17 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.7 mm | 44.7 mm | 5.207 mm | ALTERA CORP | PGA | PGA, PGA232M,17X17 | 232 | unknown | 8542.39.00.01 |