Parametric results for: EPF6024ABI256-2 under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: epf6024abi2562
Select parts from the table below to compare.
Compare
Compare
EPF6024ABI256-2
Altera Corporation
$26.2398 No No Obsolete 3.3 V 218 218 1960 4 218 LOADABLE PLD SQUARE CMOS 4 DEDICATED INPUTS, 218 I/O ALSO CONFIGURABLE WITH 5V VCC 153 MHz MACROCELL 3.6 V 3 V S-PBGA-B256 Not Qualified e0 3 100 °C -40 °C 220 30 256 PLASTIC/EPOXY BGA BGA256(UNSPEC) SQUARE GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 27 mm 27 mm 2.3 mm ALTERA CORP BGA BGA-256 256 unknown 3A991.D 8542.39.00.01
EPF6024ABI256-2
Rochester Electronics LLC
Check for Price No No Active 3.3 V 4 218 LOADABLE PLD SQUARE 4 DEDICATED INPUTS, 218 I/O ALSO CONFIGURABLE WITH 5V VCC 153 MHz MIXED 3.6 V 3 V S-PBGA-B256 COMMERCIAL e0 3 220 30 256 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 27 mm 27 mm 2.3 mm ROCHESTER ELECTRONICS INC BGA BGA, 256 unknown Loadable PLD