Filter Your Search
1 - 2 of 2 results
|
EPF6016AFC100-1N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 4 | 81 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 81 I/O | 172 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B100 | Not Qualified | e1 | 85 °C | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 11 mm | 11 mm | 1.7 mm | ALTERA CORP | BGA | LBGA, | 100 | compliant | 8542.39.00.01 | ||||
|
EPF6016AFC100-1N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 81 | 81 | 4 | 81 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 81 I/O | 172 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B100 | Not Qualified | e1 | 85 °C | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 11 mm | 11 mm | 1.7 mm | INTEL CORP | LBGA, | compliant | 8542.39.00.01 |