Filter Your Search
1 - 10 of 89 results
|
EPF6016ATC144-3N
Intel Corporation
|
$18.9596 | Yes | Obsolete | 3.3 V | 117 | 117 | 1320 | 4 | 117 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 117 I/O | CAN ALSO BE USED 16000 LOGIC GATES | 133 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | INTEL CORP | TQFP-144 | compliant | 8542.39.00.01 | Intel | |||||||
|
EPF6016ATC100-3
Altera Corporation
|
$27.5080 | No | No | Transferred | 3.3 V | 81 | 81 | 1320 | 4 | 81 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 81 I/O | CAN ALSO BE USED 16000 LOGIC GATES | 133 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | 235 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | TQFP-100 | not_compliant | 8542.39.00.01 | QFP | 100 | |||
|
EPF6016ATC144-3
Altera Corporation
|
$27.6000 | No | No | Transferred | 3.3 V | 117 | 117 | 1320 | 4 | 117 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 117 I/O | CAN ALSO BE USED 16000 LOGIC GATES | 133 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | TQFP-144 | unknown | 8542.39.00.01 | QFP | 144 | |||
|
EPF6016ATC144-3N
Altera Corporation
|
$31.8110 | Yes | Yes | Transferred | 3.3 V | 117 | 117 | 1320 | 4 | 117 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 117 I/O | CAN ALSO BE USED 16000 LOGIC GATES | 133 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | TQFP-144 | unknown | 8542.39.00.01 | QFP | 144 | |||
|
EPF6016AQC208-3
Altera Corporation
|
$32.8848 | No | No | Transferred | 3.3 V | 171 | 171 | 1320 | 4 | 171 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 171 I/O | CAN ALSO BE USED 16000 LOGIC GATES | 133 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | PLASTIC, QFP-208 | unknown | 8542.39.00.01 | QFP | 208 | |||
|
EPF6016AQC208-3N
Altera Corporation
|
$32.8848 | Yes | Yes | Transferred | 3.3 V | 171 | 171 | 1320 | 4 | 171 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 171 I/O | CAN ALSO BE USED 16000 LOGIC GATES | 133 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | PLASTIC, QFP-208 | unknown | 8542.39.00.01 | QFP | 208 | |||
|
EPF6016ATI144-3N
Altera Corporation
|
$38.5200 | Yes | Yes | Transferred | 3.3 V | 4 | 117 | LOADABLE PLD | SQUARE | 4 DEDICATED INPUTS, 117 I/O | CAN ALSO BE USED 16000 LOGIC GATES | 133 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | LFQFP, | compliant | 8542.39.00.01 | QFP | 144 | ||||||||||||
|
EPF6016ATC144-2N
Altera Corporation
|
$39.2906 | Yes | Yes | Transferred | 3.3 V | 117 | 117 | 1320 | 4 | 117 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 117 I/O | CAN ALSO BE USED 16000 LOGIC GATES | 153 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | LFQFP, QFP144,.63SQ,20 | compliant | 8542.39.00.01 | QFP | 144 | |||||
|
EPF6016ATC144-2
Altera Corporation
|
$39.2906 | No | No | Transferred | 3.3 V | 117 | 117 | 1320 | 4 | 117 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 117 I/O | CAN ALSO BE USED 16000 LOGIC GATES | 153 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | LFQFP, QFP144,.63SQ,20 | unknown | 8542.39.00.01 | QFP | 144 | |||
|
EPF6016AQC208-2N
Altera Corporation
|
$45.7474 | Yes | Yes | Transferred | 3.3 V | 171 | 171 | 1320 | 4 | 171 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 171 I/O | CAN ALSO BE USED 16000 LOGIC GATES | 153 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e2 | 3 | 85 °C | 245 | 40 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin/Copper (Sn/Cu) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | PLASTIC, QFP-208 | compliant | 8542.39.00.01 | QFP | 208 |