Filter Your Search
1 - 4 of 4 results
|
EPF6010ATC100-1
Intel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 71 | 71 | 880 | 4 | 71 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 71 I/O | CAN ALSO BE USED 10000 LOGIC GATES | 172 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | INTEL CORP | TQFP-100 | compliant | 8542.39.00.01 | ||||||
|
EPF6010ATC100-1
Altera Corporation
|
Check for Price | No | No | Transferred | 3.3 V | 71 | 71 | 880 | 4 | 71 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 71 I/O | CAN ALSO BE USED 10000 LOGIC GATES | 172 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | 220 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | TQFP-100 | compliant | 8542.39.00.01 | QFP | 100 | ||
|
EPF6010ATC100-1N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 4 | 71 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 71 I/O | CAN ALSO BE USED 10000 LOGIC GATES | 172 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | INTEL CORP | LFQFP, | compliant | 8542.39.00.01 | |||||||||||
|
EPF6010ATC100-1N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 4 | 71 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 71 I/O | CAN ALSO BE USED 10000 LOGIC GATES | 172 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | LFQFP, | compliant | 8542.39.00.01 | QFP | 100 |