Filter Your Search
1 - 10 of 35 results
|
EPF6010ATC100-2
Altera Corporation
|
$32.3247 | No | No | Transferred | 3.3 V | 71 | 71 | 880 | 4 | 71 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 71 I/O | CAN ALSO BE USED 10000 LOGIC GATES | 153 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | 235 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-100 | 100 | not_compliant | 8542.39.00.01 | ||
|
EPF6010ATC100-1
Intel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 71 | 71 | 880 | 4 | 71 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 71 I/O | CAN ALSO BE USED 10000 LOGIC GATES | 172 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | INTEL CORP | TQFP-100 | compliant | 8542.39.00.01 | |||||||
|
EPF6010ATC100-1
Altera Corporation
|
Check for Price | No | No | Transferred | 3.3 V | 71 | 71 | 880 | 4 | 71 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 71 I/O | CAN ALSO BE USED 10000 LOGIC GATES | 172 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | 220 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-100 | 100 | compliant | 8542.39.00.01 | |||
|
EPF6010ATC144-3
Altera Corporation
|
Check for Price | No | No | Transferred | 3.3 V | 102 | 102 | 880 | 4 | 102 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 102 I/O | CAN ALSO BE USED 10000 LOGIC GATES | 133 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | TQFP-144 | 144 | unknown | 8542.39.00.01 | ||
|
EPF6010ATI144-2
Altera Corporation
|
Check for Price | No | Obsolete | 3.3 V | 102 | 102 | 880 | 4 | 102 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 102 I/O | ALSO CONFIGURABLE WITH 5V VCC | 153 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 220 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | LFQFP, QFP144,.63SQ,20 | 144 | compliant | 8542.39.00.01 | ||||||
|
EPF6010ATI100-1
Altera Corporation
|
Check for Price | No | Obsolete | 3.3 V | 71 | 71 | 880 | 4 | 71 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 71 I/O | ALSO CONFIGURABLE WITH 5V VCC | 172 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 220 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.39.00.01 | ||||||
|
EPF6010ATC100-2
Intel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 71 | 71 | 880 | 4 | 71 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 71 I/O | CAN ALSO BE USED 10000 LOGIC GATES | 153 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | INTEL CORP | TQFP-100 | compliant | 8542.39.00.01 | |||||||
|
EPF6010ATI144-1
Altera Corporation
|
Check for Price | No | Obsolete | 3.3 V | 102 | 102 | 880 | 4 | 102 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 102 I/O | ALSO CONFIGURABLE WITH 5V VCC | 172 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 220 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | LFQFP, QFP144,.63SQ,20 | 144 | compliant | 8542.39.00.01 | ||||||
|
EPF6010ATC144-2N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 4 | 102 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 102 I/O | CAN ALSO BE USED 10000 LOGIC GATES | 153 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | LFQFP, | 144 | compliant | 8542.39.00.01 | |||||||||
|
EPF6010ATI100-2N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 4 | 71 | LOADABLE PLD | SQUARE | 4 DEDICATED INPUTS, 71 I/O | ALSO CONFIGURABLE WITH 5V VCC | 153 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | LFQFP, | 100 | compliant | 8542.39.00.01 |