Parametric results for: EPF1345TS-2.8225M under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: epf1345ts28225m
Select parts from the table below to compare.
Compare
Compare
EPF1345TS-2.8225M
Ecliptek Corporation
Check for Price Yes Yes Transferred 2.8225 MHz 50 % 30 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 4 ns NO 4 ns 3.6 V 3 V 60/40 % e3 70 °C -20 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 20.8mm x 13.2mm x 5.98mm ECLIPTEK CORP 14 Pin DIP 4 14 Pin DIP compliant Clock