Filter Your Search
1 - 1 of 1 results
|
EPF1300PD-36.200M-G
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 36.2 MHz | 100 % | 30 pF | 3.3 V | CMOS | POWERDOWN; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.6 V | 3 V | 60/40 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 7.62mm | ECLIPTEK CORP | 14 Pin DIP | 4 | 14 Pin DIP | compliant | Clock |