Parametric results for: EPF10K50VQC240-2N under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: epf10k50vqc2402n
Select parts from the table below to compare.
Compare
Compare
EPF10K50VQC240-2N
Altera Corporation
Check for Price Yes Yes Transferred 3.3 V 400 ps 189 189 2880 4 189 LOADABLE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 189 I/O REGISTERED 3.6 V 3 V S-PQFP-G240 Not Qualified e3 3 70 °C 245 30 240 PLASTIC/EPOXY FQFP QFP240,1.3SQ,20 SQUARE FLATPACK, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm ALTERA CORP QFP PLASTIC, QFP-240 240 unknown 8542.39.00.01
EPF10K50VQC240-2N
Intel Corporation
Check for Price Yes Obsolete 3.3 V 400 ps 189 189 2880 4 189 LOADABLE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 189 I/O REGISTERED 3.6 V 3 V S-PQFP-G240 Not Qualified e3 3 70 °C 240 PLASTIC/EPOXY FQFP QFP240,1.3SQ,20 SQUARE FLATPACK, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm INTEL CORP FQFP, QFP240,1.3SQ,20 compliant 8542.39.00.01